LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Navitas NV6153-RA product image
Images for reference only

Navitas NV6153-RARoHS

Manufacturer
MPN
NV6153-RA
LCSC Part #
C17657630
Packaging
PQFN-24(5x6)
Customer #
Key Attributes
330mΩ 700V Active High 4A 1 PQFN-24(5x6) Power Driver Modules RoHS
Datasheetpdf iconNavitas NV6153-RA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerNavitas
PackagingPQFN-24(5x6)
RDS(on)330mΩ
Operating Temperature --55℃~+150℃
Voltage - Supply700V
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout
Type-
Control Input LogicActive High
Maximum Continuous Current4A
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This GaNFast power IC integrates a high performance eMode GaN FET with integrated gate drive to achieve unprecedented high-frequency and high efficiency operation. GaNSense technology is also integrated which enables real-time, accurate sensing of voltage, current and temperature to further improve performance and robustness not achieved by any discrete GaN or discrete silicon device. GaNSense enables integrated loss-less current sensing which eliminates external current sensing resistors and increases system efficiency. GaNSense also enables short circuit and over-temperature protection to increase system robustness, while auto-standby mode increases light, tiny & no-load efficiency. These GaN ICs combine the highest dV/dt immunity, high-speed integrated drive and industry-standard low-profile, low-inductance, SMT QFN packaging to enable designers to achieve simple, quick and reliable solutions. Navitas’ GaN IC technology extends the capabilities of traditional topologies such as flyback, half-bridge, buck/boost, LLC and other resonant converters to reach MHz+ frequencies with very high efficiencies and low EMI to achieve unprecedented power densities at a very attractive cost structure.

Features

AI Translation
  • Monolithically-integrated gate drive
  • Wide VCC range (10 to 30 V)
  • Programmable turn-on dV/dt
  • 200 V/ns dV/dt immunity
  • 800 V Transient Voltage Rating
  • 700 V Continuous Voltage Rating
  • Low 300 mΩ resistance
  • Zero reverse recovery charge
  • 2 MHz operation
  • Integrated loss-less current sensing
  • Short-circuit protection
  • Over-temperature protection
  • Autonomous low-current standby mode
  • Auto-standby mode input
  • 5×6 mm footprint, 0.85 mm profile
  • Minimized package inductance
  • Large cooling pad
  • RoHS, Pb-free, REACH-compliant
  • Up to 40% energy savings vs Si solutions
  • System level 4kg CO2 Carbon Footprint reduction

Applications

AI Translation
  • AC-DC, DC-DC, DC-AC
  • QR flyback, ACF, buck, boost, half bridge, full bridge, LLC resonant, Class D, PFC
  • Wireless power, LED lighting, Solar Micro-inverters, TV SMPS, Server, Telecom
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6425$ 4.64
200+$ 1.8525$ 370.50
500+$ 1.7904$ 895.20
1,000+$ 1.7601$ 1760.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$