CREE LED CMB1306-R160-000F0B0A30E
| Manufacturer | |
| MPN | CMB1306-R160-000F0B0A30E |
| LCSC Part # | C17655910 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3000K 70 115° 16.7V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 70 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 16.7V | |
| Illumination Color | Warm White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XLamp CMB series delivers industry-leading lumen density and efficacy within Cree LED's package and light-emitting surface (LES) dimensions. Leveraging the latest COB technology platform, the CMB series offers an uncompromising performance upgrade over the CXA, CXB, and CMA product families while maintaining full mechanical and optical compatibility with those existing lines. XLamp CMB LEDs are optimized for high-end indoor lighting applications — including track lights, spotlights, and downlights — as well as outdoor lighting.
Features
AI Translation
- 6 mm light source
- Mechanical and optical design consistent with CXA13 and CXB13 LEDs
- EasyWhite 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Standard and Advanced Color LEDs available with minimum CRI options of 70, 80, 90, and 95
- Forward voltage options: 18 V and 36 V
- 85℃ binning and characterization
- Maximum drive current: 1200 mA (18 V), 600 mA (36 V)
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connections
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
AI Translation
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4992 | $ 6.50 |
| 160+ | $ 2.5941 | $ 415.06 |
| 480+ | $ 2.5074 | $ 1203.55 |
| 960+ | $ 2.4641 | $ 2365.54 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

