LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 14921F0GJSX13102KA product image
Images for reference only

VISHAY 14921F0GJSX13102KARoHS

Manufacturer
MPN
14921F0GJSX13102KA
LCSC Part #
C17655657
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 1W Through Hole
Datasheetpdf iconVISHAY 14921F0GJSX13102KA
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.8532$ 26.85
200+$ 11.2277$ 2245.54
500+$ 10.8807$ 5440.35
1,000+$ 10.7087$ 10708.70
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±150ppm/℃
Power(Watts)1W
Number of Turns1
Resistance1kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece