LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-P435 product image
Images for reference only

VISHAY VS-P435RoHS

Manufacturer
MPN
VS-P435
LCSC Part #
C17655490
Packaging
-
Customer #
Key Attributes
130mA 60mA 1.2kV 4 SCR SCRs - Modules RoHS
Datasheetpdf iconVISHAY VS-P435

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerVISHAY
Packaging-
Holding Current (Ih)130mA
Current - Gate Trigger(Igt)60mA
Current - On State(It(RMS))40A
Peak off - state voltage(Vdrm)1.2kV
SCR Type4 SCR
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)2V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

VS - P400 series integrated power circuits consist of power thyristors and power diodes configured in a single package. The isolated baseplate greatly simplifies mechanical design, offering advantages of reduced cost and smaller size. Applications include power supplies, control circuits, and battery chargers.

Features

AI Translation
  • Glass passivated junction for higher reliability
  • Electrically isolated base plate, RoHS compliant
  • Up to 1200 VRRM/VDRM
  • High dynamic characteristics
  • Wide range of circuit configuration options
  • Simplified mechanical design and assembly
  • UL E78996 certified

Applications

AI Translation

Power Supply, Control Circuit, Battery Charger

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.9527$ 44.95
200+$ 17.9376$ 3587.52
500+$ 17.3377$ 8668.85
1,000+$ 17.0408$ 17040.80
Standard Packaging10/Full Bag
Better price for more quantity?
$