ADI SSTPAD50 SOT-23 3L ROHS
| Manufacturer | |
| MPN | SSTPAD50 SOT-23 3L ROHS |
| LCSC Part # | C17655247 |
| Packaging | SOT-23-3 |
| Customer # | |
| Description | 30V 1.5V@5mA 10mA SOT-23-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ADI | |
| Packaging | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.1602 | $ 3.16 |
200+ | $ 1.2613 | $ 252.26 |
500+ | $ 1.2195 | $ 609.75 |
1,000+ | $ 1.1979 | $ 1197.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$