LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Carlo Gavazzi Computing Solutions FSMA2 product image
Images for reference only

Carlo Gavazzi Computing Solutions FSMA2RoHS

Manufacturer
MPN
FSMA2
LCSC Part #
C17654697
Packaging
-
Customer #
Key Attributes
Hall type SPST-NO Position, Proximity, Speed (Modules) RoHS
Datasheetpdf iconCarlo Gavazzi Computing Solutions FSMA2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 162.0785$ 162.08
200+$ 64.6706$ 12934.12
500+$ 62.5099$ 31254.95
1,000+$ 61.442$ 61442.00
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Position, Proximity, Speed (Modules)
ManufacturerCarlo Gavazzi Computing Solutions
Packaging-
Angle-
Current - Supply-
Operating Temperature-25℃~+75℃
TypeHall type
Features-
Voltage - Supply-
output TypeSPST-NO

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

The FSM series cylindrical proximity magnetic sensors are available in multiple versions, with options for brass or nickel-plated brass housings, various sizes, and output contact configurations. The sensors can be mounted directly on ferromagnetic supports; in such cases, the operating distance may be reduced due to magnetic field loss. The FSM7 model features an output function status LED, while the FSMS2S2AT model can withstand temperatures up to 150°C.

Features

AI Translation
  • Cylindrical, brass or nickel-plated brass housing, M12 or M16 diameter
  • Normally open or normally closed output function
  • Front switching