EnOcean PTM330U
| Manufacturer | |
| MPN | PTM330U |
| LCSC Part # | C17654635 |
| Packaging | - |
| Customer # | |
| Key Attributes | 902MHz RF Transmitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | EnOcean | |
| Packaging | - | |
| Output Power(Max) | 1dBm | |
| Modulation System | FSK | |
| Features | AES encryption;Integrated antenna | |
| Voltage - Supply | - | |
| Frequency | 902MHz | |
| Operating Temperature | -25℃~+65℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PTM 535Z enables the realization of energy harvesting wireless switches for EnOcean systems communicating based on the 2.4 GHz IEEE 802.15.4 radio standard. PTM 535Z is primarily intended for operation in conjunction with the EnOcean ECO 200 or ECO 250 energy harvesters. ECO 200 or ECO 250 can be either mechanically connected using two contact pairs or wired to the electrical interface of PTM 535Z. Upon detection of an energy pulse from the ECO 200 or ECO 250 harvester, PTM 535Z will determine the following items: Polarity of the energy pulse Status of on - board meander contact Status of input signals IN1 and IN2. The status of these items will be reported as 2.4 GHz IEEE 802.15.4 radio telegram. Both secure and non - secure transmission is supported. PTM 535Z contains a learn button (LRN) to send dedicated commissioning telegrams and to change the radio channel. Radio channel and security mode can also be selected using the hardware configuration interface.
Features
- PTM 535Z provides a five pad electrical interface with the following signals: Wired connection to ECO 200 / ECO 250 (AC1 and AC2), Two external input signals (IN1 and IN2), Ground (GND)
- PTM 535Z is mechanically compatible with the outline of existing PTM 33x modules.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.4148 | $ 44.41 |
| 200+ | $ 17.7217 | $ 3544.34 |
| 500+ | $ 17.131 | $ 8565.50 |
| 1,000+ | $ 16.8371 | $ 16837.10 |
Standard Packaging100/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | EnOcean | |
| Packaging | - | |
| Output Power(Max) | 1dBm | |
| Modulation System | FSK | |
| Features | AES encryption;Integrated antenna | |
| Voltage - Supply | - | |
| Frequency | 902MHz | |
| Operating Temperature | -25℃~+65℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PTM 535Z enables the realization of energy harvesting wireless switches for EnOcean systems communicating based on the 2.4 GHz IEEE 802.15.4 radio standard. PTM 535Z is primarily intended for operation in conjunction with the EnOcean ECO 200 or ECO 250 energy harvesters. ECO 200 or ECO 250 can be either mechanically connected using two contact pairs or wired to the electrical interface of PTM 535Z. Upon detection of an energy pulse from the ECO 200 or ECO 250 harvester, PTM 535Z will determine the following items: Polarity of the energy pulse Status of on - board meander contact Status of input signals IN1 and IN2. The status of these items will be reported as 2.4 GHz IEEE 802.15.4 radio telegram. Both secure and non - secure transmission is supported. PTM 535Z contains a learn button (LRN) to send dedicated commissioning telegrams and to change the radio channel. Radio channel and security mode can also be selected using the hardware configuration interface.
Features
- PTM 535Z provides a five pad electrical interface with the following signals: Wired connection to ECO 200 / ECO 250 (AC1 and AC2), Two external input signals (IN1 and IN2), Ground (GND)
- PTM 535Z is mechanically compatible with the outline of existing PTM 33x modules.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

