LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55465R00FKRE product image
Images for reference only

VISHAY CMF55465R00FKRE

Manufacturer
MPN
CMF55465R00FKRE
LCSC Part #
C1765457
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 465Ω ±1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55465R00FKRE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0878$ 0.09
200+$ 0.034$ 6.80
500+$ 0.0328$ 16.40
1,000+$ 0.0322$ 32.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance465Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece