LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX75023STF-BAB-001-TR product image
Images for reference only

Melexis MLX75023STF-BAB-001-TRRoHS

Manufacturer
MPN
MLX75023STF-BAB-001-TR
LCSC Part #
C17653497
Packaging
WLBGA-44(5.5x6.6)
Customer #
Key Attributes
15umx15um WLBGA-44(5.5x6.6) Image Sensors, Camera RoHS
Datasheetpdf iconMelexis MLX75023STF-BAB-001-TR

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
ManufacturerMelexis
PackagingWLBGA-44(5.5x6.6)
Sensor Type-
Pixel Size15umx15um
FeaturesGlobal shutter
Operating Temperature-20℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1300
Sales UnitPiece

Introduction

AI Translation

The MLX75023 is a fully integrated optical Time-of-Flight (TOF) camera sensor. Potential use cases include gesture recognition, automotive driver monitoring, surveillance and people counting, robotic vision, and more. The sensor features 320×240 (QVGA) TOF pixels based on DepthSense® pixel technology. This unique design enables background light suppression of up to 120 klux under typical application conditions. The sensor provides high-speed analog signal output, achieving raw frame rates of up to 600 frames per second. It is maximally compatible with Melexis's dedicated TOF companion chip, the MLX75123. Combined with a modulated light source, the system can measure distance and reflectance at full resolution. The sensor is available in both automotive-grade and industrial-grade versions, both housed in a compact glass BGA wafer-level package, offering a wide range of integration possibilities.

Features

AI Translation
  • 1/3-inch optical Time-of-Flight sensor (optical area = 4.8×3.6 mm²)
  • QVGA resolution, 320×240 pixels
  • 15×15 μm DepthSense® pixels
  • Demodulation frequency up to 40 MHz
  • Two dual-channel analog outputs
  • Less than 600 raw correlation frames per second (typical settings: 25 MS/s, Tint = 130 μs)
  • Typical system ambient light robustness per Table 1
  • Integrated optical filter (transmittance >80% in the 800–900 nm range)
  • Operating temperature range: -20 ~ +85°C and -40 ~ +105°C
  • Wafer-level glass BGA package (dimensions: 6.6×5.5×0.6 mm)
  • AEC-Q100 qualified!

Applications

AI Translation

Gesture recognition, automotive driver monitoring, surveillance and people counting, robotic vision

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.8265$ 46.83
200+$ 18.6842$ 3736.84
500+$ 18.0609$ 9030.45
1,300+$ 17.7516$ 23077.08
Standard Packaging1300/Full Tray
Better price for more quantity?
$