LEDdynamics 3021-D-I-1000
| Manufacturer | |
| Mfr. Part # | 3021-D-I-1000 |
| LCSC Part # | C17653147 |
| Package | SIP-6 |
| Customer # | |
| Description | Analog Buck 7V~32V SIP-6 LED Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | LEDdynamics | |
| Package | SIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.8951 | $ 34.90 |
200+ | $ 13.9244 | $ 2784.88 |
500+ | $ 13.4579 | $ 6728.95 |
1,000+ | $ 13.2292 | $ 13229.20 |
Standard Packaging 25/Full
Bag | ||