LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon F4150R12KS4 product image
Images for reference only

Infineon F4150R12KS4RoHS

Manufacturer
MPN
F4150R12KS4
LCSC Part #
C17653113
Packaging
-
Customer #
Key Attributes
960W 180A 1.2kV IGBT Modules RoHS
Datasheetpdf iconInfineon F4150R12KS4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation960W
Current - Collector(Ic)180A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Input Capacitance(Cies)10nF@25V
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.75V@15V,150A
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 315.0944$ 315.09
200+$ 125.7258$ 25145.16
500+$ 121.5242$ 60762.10
1,000+$ 119.4479$ 119447.90
Standard Packaging10/Full Bag
Better price for more quantity?
$