VISHAY RSSD25168A47R0JB00
| Manufacturer | |
| MPN | RSSD25168A47R0JB00 |
| LCSC Part # | C17651934 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 47Ω ±5% 200W |
| Description | 47Ω 200W ±5% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 209.0544 | $ 209.05 |
200+ | $ 83.4151 | $ 16683.02 |
500+ | $ 80.6263 | $ 40313.15 |
1,000+ | $ 79.2502 | $ 79250.20 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$