CREE LED XHP50D-00-0000-0D0UH250G
| Manufacturer | |
| Mfr. Part # | XHP50D-00-0000-0D0UH250G |
| LCSC Part # | C17651676 |
| Package | 2020 |
| Customer # | |
| Description | 5000K 12V White 2020 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Package | 2020 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.4364 | $ 6.44 |
200+ | $ 2.568 | $ 513.60 |
500+ | $ 2.483 | $ 1241.50 |
1,000+ | $ 2.4404 | $ 2440.40 |
Standard Packaging 500/Full
Reel | ||