GAPTEC Electronic LEDD24_24-1200A
| Manufacturer | |
| Mfr. Part # | LEDD24_24-1200A |
| LCSC Part # | C17651187 |
| Package | DIP-10 |
| Customer # | |
| Description | 3.3V~36V 370kHz Buck 1 1.2A 5.5V~48V DIP-10 LED Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/LED Drivers | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 44.0437 | $ 44.04 |
195+ | $ 17.5748 | $ 3427.09 |
495+ | $ 16.9871 | $ 8408.61 |
1,005+ | $ 16.6963 | $ 16779.78 |
Standard Packaging 15/Full
Reel | ||