Lumileds LMZ8-RW50
| Manufacturer | |
| MPN | LMZ8-RW50 |
| LCSC Part # | C17650734 |
| Packaging | SMD,4.2x4mm |
| Customer # | |
| Key Attributes | 5000K 5.6V White SMD,4.2x4mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,4.2x4mm | |
| Forward Current | 1.4A | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 5.6V | |
| Illumination Color | White |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LUXEON MZ is a lensless multi-chip LED designed for outdoor and industrial applications. It shares all the features of LUXEON M, including identical solder pad dimensions, while achieving tighter beam control and higher luminance due to its smaller apparent source size. LUXEON MZ is bin-free with industry-leading performance, operating within a single 3-step or 5-step MacAdam ellipse centered on ANSI chromaticity points to ensure color consistency across LEDs, delivering high efficacy and high flux density from a uniform source with tight CCT control. Its outstanding light quality, luminous flux, and real-world efficacy make it a top performer across a wide range of lighting applications and support the development of high-efficiency solutions.
Features
- Lensless multi-chip design
- Same solder pad dimensions as LUXEON M
- Smaller apparent source size for tighter beam control and higher luminance
- No binning concerns
- Within a single 3-step or 5-step MacAdam ellipse centered on ANSI, ensuring color consistency
- High efficacy and high flux density from a uniform light source
- Tight correlated color temperature control
- Superior light quality, luminous flux, and real-world efficacy
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5176 | $ 11.52 |
| 200+ | $ 4.5956 | $ 919.12 |
| 500+ | $ 4.4426 | $ 2221.30 |
| 1,000+ | $ 4.3668 | $ 4366.80 |
Standard Packaging500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

