ADI ADIS16137BMLZ
| Manufacturer | |
| MPN | ADIS16137BMLZ |
| LCSC Part # | C17650582 |
| Packaging | - |
| Customer # | |
| Key Attributes | Gyroscopes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Manufacturer | ADI | |
| Packaging | - | |
| Output Bits | 24bit | |
| Gyroscope Measurement Range (MAX) | ±1000dps | |
| Standby Current | 1.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADIS16137 iSensor is a high-performance digital gyroscope sensing system that operates autonomously, generating accurate rate sensing data without user configuration. It offers key performance advantages including low noise density, wide bandwidth, and excellent in-run bias stability, making it suitable for applications such as platform control, navigation, robotics, and medical instrumentation. This sensor system combines industry-leading iMEMS technology with signal conditioning to optimize dynamic performance. Factory calibration characterizes the sensitivity and bias of the entire sensor signal chain over a temperature range of -40°C to +85°C. As a result, each ADIS16137 has its own unique correction formula, enabling accurate measurements after installation. For some systems, factory calibration eliminates the need for system-level calibration, while for others it significantly simplifies the calibration process. The ADIS16137 provides data at rates up to 2048 SPS and offers an averaging/decimation filter architecture to optimize the noise/bandwidth tradeoff. The SPI and user register structure provide embedded processor platforms with convenient access to configuration control and calibrated sensor data. The 36mm×44mm×14mm package features four mounting holes for simple mechanical attachment using M2 (or 2-56) machine screws, along with a standard 24-pin dual-row 1mm pitch connector supporting electrical connection to a PCB or cable system. It is pin- and package-compatible with the ADIS16133, ADIS16135, and ADIS16136.
Features
- Digital gyroscope system, measurement range ±1000°/sec
- In-run bias stability: 2.8°/hour
- Autonomous operation and data acquisition
- No external configuration commands required
- Start-up time: 245 ms
- Sleep mode recovery time: 2.5 ms
- Factory-calibrated sensitivity and bias
- Calibration temperature range: -40°C to +85°C
- SPI-compatible serial interface
- Wide bandwidth: 400 Hz
- Embedded temperature sensor
- Programmable operation and control
- Automatic and manual bias correction control
- Digital filters: Bartlett FIR, averaging/decimation
- Internal sample rate: up to 2048 SPS
- Digital I/O: data ready, alarm indicator, general-purpose
- Condition monitoring alarms
- Sleep mode for power management
- Input-enabled synchronous operation
- Single-supply operation: 4.75 V to 5.25 V
- 2000 g shock survivability
- Operating temperature range: -40°C to +105°C
Applications
- Precision instruments
- Platform stabilization and control
- Industrial vehicle navigation
- Downhole instrumentation
- Robotics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4191.7615 | $ 4191.76 |
| 200+ | $ 1672.5399 | $ 334507.98 |
| 500+ | $ 1616.65 | $ 808325.00 |
| 1,000+ | $ 1589.0345 | $ 1589034.50 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Gyroscopes | |
| Manufacturer | ADI | |
| Packaging | - | |
| Output Bits | 24bit | |
| Gyroscope Measurement Range (MAX) | ±1000dps | |
| Standby Current | 1.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADIS16137 iSensor is a high-performance digital gyroscope sensing system that operates autonomously, generating accurate rate sensing data without user configuration. It offers key performance advantages including low noise density, wide bandwidth, and excellent in-run bias stability, making it suitable for applications such as platform control, navigation, robotics, and medical instrumentation. This sensor system combines industry-leading iMEMS technology with signal conditioning to optimize dynamic performance. Factory calibration characterizes the sensitivity and bias of the entire sensor signal chain over a temperature range of -40°C to +85°C. As a result, each ADIS16137 has its own unique correction formula, enabling accurate measurements after installation. For some systems, factory calibration eliminates the need for system-level calibration, while for others it significantly simplifies the calibration process. The ADIS16137 provides data at rates up to 2048 SPS and offers an averaging/decimation filter architecture to optimize the noise/bandwidth tradeoff. The SPI and user register structure provide embedded processor platforms with convenient access to configuration control and calibrated sensor data. The 36mm×44mm×14mm package features four mounting holes for simple mechanical attachment using M2 (or 2-56) machine screws, along with a standard 24-pin dual-row 1mm pitch connector supporting electrical connection to a PCB or cable system. It is pin- and package-compatible with the ADIS16133, ADIS16135, and ADIS16136.
Features
- Digital gyroscope system, measurement range ±1000°/sec
- In-run bias stability: 2.8°/hour
- Autonomous operation and data acquisition
- No external configuration commands required
- Start-up time: 245 ms
- Sleep mode recovery time: 2.5 ms
- Factory-calibrated sensitivity and bias
- Calibration temperature range: -40°C to +85°C
- SPI-compatible serial interface
- Wide bandwidth: 400 Hz
- Embedded temperature sensor
- Programmable operation and control
- Automatic and manual bias correction control
- Digital filters: Bartlett FIR, averaging/decimation
- Internal sample rate: up to 2048 SPS
- Digital I/O: data ready, alarm indicator, general-purpose
- Condition monitoring alarms
- Sleep mode for power management
- Input-enabled synchronous operation
- Single-supply operation: 4.75 V to 5.25 V
- 2000 g shock survivability
- Operating temperature range: -40°C to +105°C
Applications
- Precision instruments
- Platform stabilization and control
- Industrial vehicle navigation
- Downhole instrumentation
- Robotics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

