Powerex Inc. R6030622PSYA
| Manufacturer | |
| MPN | R6030622PSYA |
| LCSC Part # | C17650200 |
| Packaging | DO-205AB(DO-9) |
| Customer # | |
| Key Attributes | 500ns 2.75V@800A 220A DO-205AB(DO-9) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Powerex Inc. | |
| Packaging | DO-205AB(DO-9) | |
| Reverse Recovery Time (trr) | 500ns | |
| Voltage - DC Reverse (Vr) (Max) | - | |
| Operating Junction Temperature Range | - | |
| Voltage - Forward(Vf@If) | 2.75V@800A | |
| Reverse Leakage Current (Ir) | 50mA@600V | |
| Current - Rectified | 220A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 146.7964 | $ 146.80 |
| 200+ | $ 58.5729 | $ 11714.58 |
| 500+ | $ 56.6159 | $ 28307.95 |
| 1,000+ | $ 55.6498 | $ 55649.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

