Seoul Semiconductor Inc. SAWFS72A-T2/U1-HA
| Manufacturer | |
| MPN | SAWFS72A-T2/U1-HA |
| LCSC Part # | C17650082 |
| Packaging | 2525 |
| Customer # | |
| Key Attributes | 2750K 23V White 2525 LED White Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | 2525 | |
| Forward Current | 40mA | |
| Color Temperature | 2750K | |
| Voltage - Forward(Vf) | 23V | |
| Viewing Angle | 130° | |
| Illumination Color | White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.462 | $ 0.46 |
| 200+ | $ 0.1844 | $ 36.88 |
| 500+ | $ 0.1782 | $ 89.10 |
| 1,000+ | $ 0.1752 | $ 175.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

