Johanson Dielectrics 2450AD18A7250001E
| Manufacturer | |
| MPN | 2450AD18A7250001E |
| LCSC Part # | C17649968 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4G/6G-8.5G Single-feed Corner Mount Mini Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | - | |
| VSWR | 6.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi;5.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 2.44GHz;7.25GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5802 | $ 0.58 |
| 200+ | $ 0.2318 | $ 46.36 |
| 500+ | $ 0.2242 | $ 112.10 |
| 1,000+ | $ 0.2197 | $ 219.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

