SANKEN SPF5017
| Manufacturer | |
| MPN | SPF5017 |
| LCSC Part # | C17649960 |
| Packaging | HSOP-20 |
| Customer # | |
| Key Attributes | 1 Active High 2A HSOP-20 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | SANKEN | |
| Packaging | HSOP-20 | |
| Operating Temperature | - | |
| Features | Overcurrent Protection(OCP);Overtemperature protection (OTP) | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | - | |
| RDS(on) | 210mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3095 | $ 4.31 |
| 200+ | $ 1.7206 | $ 344.12 |
| 500+ | $ 1.6619 | $ 830.95 |
| 1,400+ | $ 1.6349 | $ 2288.86 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | SANKEN | |
| Packaging | HSOP-20 | |
| Operating Temperature | - | |
| Features | Overcurrent Protection(OCP);Overtemperature protection (OTP) | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | - | |
| RDS(on) | 210mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

