LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC0603F6R2CS product image
Images for reference only

Samsung Electro-Mechanics RC0603F6R2CSRoHS

Manufacturer
MPN
RC0603F6R2CS
LCSC Part #
C17649147
Packaging
0201
Customer #
Key Attributes
RES 6.2Ω ±1% 0.05W 0201
Datasheetpdf iconSamsung Electro-Mechanics RC0603F6R2CS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0201
Resistance6.2Ω
Power(Watts)50mW
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0188$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0073$ 3.65
1,000+$ 0.0071$ 7.10
Standard Packaging15000/Full Reel
Better price for more quantity?
$