Phoenix Contact 3201097
| Manufacturer | |
| MPN | 3201097 |
| LCSC Part # | C17644945 |
| Packaging | - |
| Customer # | |
| Key Attributes | Terminal Block Wire Ferrules RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Terminal Block Accessories/Terminal Block Wire Ferrules | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Overall Length | 14.5mm | |
| Type | Single wire type | |
| Jacket Color | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Length of Copper Pipe | 8mm | |
| Tail Width | 3mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A special feature of AI… ferrules with insulating collar is that the closer the connections are, the more reliable the insulation is and the less likely the wires are to splice. The dimensions of the ferrules correspond to DIN 46228-4. The metal insulating sleeve is made from a soft electrolytic copper (E-CU) with tin plating, which ensures optimum connection when crimped with the appropriate Phoenix Contact tools. The insulating collar made from polypropylene, which is resistant to extreme heat, insulates and simplifies fitting onto the wire without having to splice the individual litz wires. The cross section sizes are color coded. They are listed according to DIN 46228-4, Weidmüller standard, and French standard NF C 63-023.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0246 | $ 0.25 |
| 100+ | $ 0.024 | $ 2.40 |
| 300+ | $ 0.0236 | $ 7.08 |
| 1,000+ | $ 0.0232 | $ 23.20 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Terminal Block Accessories/Terminal Block Wire Ferrules | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Overall Length | 14.5mm | |
| Type | Single wire type | |
| Jacket Color | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Length of Copper Pipe | 8mm | |
| Tail Width | 3mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A special feature of AI… ferrules with insulating collar is that the closer the connections are, the more reliable the insulation is and the less likely the wires are to splice. The dimensions of the ferrules correspond to DIN 46228-4. The metal insulating sleeve is made from a soft electrolytic copper (E-CU) with tin plating, which ensures optimum connection when crimped with the appropriate Phoenix Contact tools. The insulating collar made from polypropylene, which is resistant to extreme heat, insulates and simplifies fitting onto the wire without having to splice the individual litz wires. The cross section sizes are color coded. They are listed according to DIN 46228-4, Weidmüller standard, and French standard NF C 63-023.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



