Seoul Semiconductor Inc. STW8Q14BE-T0U7-FT
| Manufacturer | |
| MPN | STW8Q14BE-T0U7-FT |
| LCSC Part # | C17644875 |
| Packaging | SMD-4P,5.2x3mm |
| Customer # | |
| Key Attributes | 3500K 3.2V White SMD-4P,5.2x3mm LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Packaging | SMD-4P,5.2x3mm | |
| Forward Current | 100mA | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This white surface mount LED features a standard package size of 5.6×3.0×0.9mm. It has a substrate consisting of a molded plastic reflector mounted on top of a lead frame. The chip is mounted within the reflector cavity, which is encapsulated with silicone. The package design, combined with carefully selected component materials, gives these products high reliability.
Features
AI Translation
- Industry-standard 5630 package size
- High color quality, minimum CRI 80
- Wide color temperature range 2600~7000K
- RoHS compliant
Applications
AI Translation
Indoor lighting, general lighting, indoor/outdoor displays, architectural/decorative lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3427 | $ 0.34 |
| 200+ | $ 0.1368 | $ 27.36 |
| 500+ | $ 0.1322 | $ 66.10 |
| 1,000+ | $ 0.13 | $ 130.00 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

