LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. C390DX500 product image
Images for reference only

Powerex Inc. C390DX500RoHS

Manufacturer
MPN
C390DX500
LCSC Part #
C17644820
Packaging
TO-200AC
Customer #
Key Attributes
200mA 400V One unidirectional thyristor TO-200AC SCRs RoHS
Datasheetpdf iconPowerex Inc. C390DX500

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerPowerex Inc.
PackagingTO-200AC
Current - Gate Trigger(Igt)200mA
Voltage - On State(Vtm)-
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))975A
Peak off - state voltage(Vdrm)400V
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Powerex silicon controlled rectifiers (SCRs) are designed for phase control applications. These are fully diffused, pressure contact (Pow-R-Disc) devices featuring field-proven amplifying (dynamic) gates.

Features

AI Translation
  • Low on-state voltage
  • High current slew rate (di/dt)
  • High voltage slew rate (dv/dt)
  • Hermetic package
  • Excellent surge and I²t ratings

Applications

AI Translation

Power Supplies, Battery Chargers, Motor Control

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 272.9135$ 272.91
200+$ 108.895$ 21779.00
500+$ 105.2558$ 52627.90
1,000+$ 103.4578$ 103457.80
Standard Packaging1/Full Bag
Better price for more quantity?
$