Bridgelux BXEP-30E-435-09C-00-00-0
| Manufacturer | |
| MPN | BXEP-30E-435-09C-00-00-0 |
| LCSC Part # | C17642431 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | 3000K 8.9V White -40℃~+105℃ 2020 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Bridgelux | |
| Packaging | 2020 | |
| Forward Current | 500mA | |
| Lens Color | - | |
| Color Temperature | 3000K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 8.9V | |
| Power(Watts) | - | |
| Peak Wavelength | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6771 | $ 0.68 |
| 200+ | $ 0.2712 | $ 54.24 |
| 500+ | $ 0.2621 | $ 131.05 |
| 1,500+ | $ 0.2575 | $ 386.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

