SKYWORKS SMV1215-001LF
| Manufacturer | |
| MPN | SMV1215-001LF |
| LCSC Part # | C17641603 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Hyperabrupt Junction Tuning Varactors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | SKYWORKS | |
| Packaging | SOT-23 | |
| Capacitance Ratio | 5@C1V/C4V | |
| DC Reverse Voltage(Vr) | 12V | |
| Diode Configuration | Standalone | |
| Series Resistance (Rs) | 2.8Ω | |
| Diode Capacitance | 2.9pF@4V,500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1116 | $ 2.11 |
| 200+ | $ 0.8435 | $ 168.70 |
| 500+ | $ 0.8159 | $ 407.95 |
| 1,000+ | $ 0.8005 | $ 800.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

