Powerex Inc. T627101574DN
| Manufacturer | |
| Mfr. Part # | T627101574DN |
| LCSC Part # | C17640656 |
| Package | DO-200AA |
| Customer # | |
| Description | 150mA 1kV One unidirectional thyristor DO-200AA SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Package | DO-200AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 206.8616 | $ 206.86 |
200+ | $ 82.5394 | $ 16507.88 |
500+ | $ 79.7815 | $ 39890.75 |
1,000+ | $ 78.4187 | $ 78418.70 |
Standard Packaging 1/Full
Bag | ||