Powerex Inc. C390MX500
| Manufacturer | |
| MPN | C390MX500 |
| LCSC Part # | C17639928 |
| Packaging | TO-200AC |
| Customer # | |
| Key Attributes | 200mA 600V One unidirectional thyristor TO-200AC SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Powerex Inc. | |
| Packaging | TO-200AC | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 975A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Powerex silicon controlled rectifiers (SCRs) are designed for phase control applications. These are fully diffused, pressure contact (Pow-R-Disc) devices featuring field-proven amplifying (dynamic) gates.
Features
AI Translation
- Low on-state voltage
- High current slew rate (di/dt)
- High voltage slew rate (dv/dt)
- Hermetic package
- Excellent surge and I²t ratings
Applications
AI Translation
Power Supplies, Battery Chargers, Motor Control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 287.4718 | $ 287.47 |
| 200+ | $ 114.7026 | $ 22940.52 |
| 500+ | $ 110.8705 | $ 55435.25 |
| 1,000+ | $ 108.9768 | $ 108976.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

