LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S product image
Images for reference only

OSRAM KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-SRoHS

Manufacturer
MPN
KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S
LCSC Part #
C17639736
Packaging
SMD-4P,5.2x3.7mm
Customer #
Key Attributes
6.41V White -40℃~+135℃ SMD-4P,5.2x3.7mm LED White Lighting RoHS
Datasheetpdf iconOSRAM KW2 HML631.TK-6DT1-4L05M0-SC6B-A00-S

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
PackagingSMD-4P,5.2x3.7mm
Forward Current-
Lens Color-
Color Temperature-
Installation Method-
Luminous Intensity-
Viewing Angle120°
Voltage - Forward(Vf)6.41V
Power(Watts)-
Peak Wavelength-
Wavelength - Dominant-
Illumination ColorWhite
Operating Temperature-40℃~+135℃
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The OSLON Black Flat X product family offers the highest-efficiency LED devices in the OSRAM portfolio. This characteristic makes it an ideal light source for standard headlamp applications where system cost is a primary concern. The SMT device is highly stable, durable, and compatible with standard assembly processes. The pad geometry of the widely adopted OSLON Black Flat platform has been further optimized to achieve superior thermal performance, while the excellent contrast of the package concept is maintained at the familiar level.

Features

AI Translation
  • Package: SMD epoxy package
  • Chip technology: UX:3
  • Typical radiation: 120° (Lambertian emitter)
  • Color: Cx = 0.321, Cy = 0.339 per CIE 1931 (● Super White)
  • Corrosion resistance class: 3B
  • Certification: AEC-Q102 compliant
  • ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Angular color: Superior to clause 3.7.2.1 of ECE Regulation 128 Supplement 7

Applications

AI Translation
  • Headlights, LED, Laser & Night Vision
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8572$ 2.86
200+$ 1.1408$ 228.16
500+$ 1.1021$ 551.05
1,000+$ 1.0835$ 1083.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$