OSRAM AS5115-SS_EK_AB
| Manufacturer | |
| MPN | AS5115-SS_EK_AB |
| LCSC Part # | C17639282 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | OSRAM | |
| Packaging | - | |
| Features | Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS5115 is a contactless rotary encoder sensor that provides accurate angle measurement over a full 360° range and an extended operating temperature range of -40°C to 150°C. Based on an integrated Hall element array, the sensor converts the angular position of a simple two-pole magnet into analog output voltages. Angular information is provided via buffered sine and cosine voltages. This approach offers maximum flexibility in system design, as it can be directly integrated into existing architectures and optimized for speed and accuracy across a wide range of applications. In addition, an SSI interface is implemented for signal path configuration, along with a one-time programmable (OTP) register block that allows users to adjust signal path gain to accommodate different mechanical constraints and magnetic fields.
Features
- Accurate angle measurement over full 360° rotation range
- Operating temperature range: -40°C to 150°C
- Based on integrated Hall element array
- Buffered sine and cosine voltage outputs
- SSI interface with one-time programmable (OTP) register block
Applications
Microcontroller systems, non-contact rotary position sensing, general automotive and industrial applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.7889 | $ 44.79 |
| 200+ | $ 17.8717 | $ 3574.34 |
| 500+ | $ 17.2749 | $ 8637.45 |
| 1,000+ | $ 16.9795 | $ 16979.50 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | OSRAM | |
| Packaging | - | |
| Features | Low-power mode |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AS5115 is a contactless rotary encoder sensor that provides accurate angle measurement over a full 360° range and an extended operating temperature range of -40°C to 150°C. Based on an integrated Hall element array, the sensor converts the angular position of a simple two-pole magnet into analog output voltages. Angular information is provided via buffered sine and cosine voltages. This approach offers maximum flexibility in system design, as it can be directly integrated into existing architectures and optimized for speed and accuracy across a wide range of applications. In addition, an SSI interface is implemented for signal path configuration, along with a one-time programmable (OTP) register block that allows users to adjust signal path gain to accommodate different mechanical constraints and magnetic fields.
Features
- Accurate angle measurement over full 360° rotation range
- Operating temperature range: -40°C to 150°C
- Based on integrated Hall element array
- Buffered sine and cosine voltage outputs
- SSI interface with one-time programmable (OTP) register block
Applications
Microcontroller systems, non-contact rotary position sensing, general automotive and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

