LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO HHV-50FR-52-7M15 product image
Images for reference only

YAGEO HHV-50FR-52-7M15RoHS

Manufacturer
YAGEOAsian Brands
MPN
HHV-50FR-52-7M15
LCSC Part #
C1763906
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 7.15MΩ ±1% 500mW Through Hole,D3.3xL9mm
Datasheetpdf iconYAGEO HHV-50FR-52-7M15

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance7.15MΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0648$ 0.06
200+$ 0.0251$ 5.02
500+$ 0.0242$ 12.10
1,000+$ 0.0238$ 23.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$