ISSI CG5321A-CNE3
| Manufacturer | |
| MPN | CG5321A-CNE3 |
| LCSC Part # | C17638872 |
| Packaging | DRQFN-164 |
| Customer # | |
| Key Attributes | CG5321 - G.HN TRANSCEIVER FOR POWERLINE MIMO AND SISO |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | ISSI | |
| Packaging | DRQFN-164 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 1Gbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CG5315, CG5321 and CG5331 (CG5300 G.hn series) transceivers implement the MAC and the PHY components of the ITU-T G.hn (G.9960/1/2/3/4) stack protocols. Lumissil Microsystems’ CG5315, CG5321 and CG5331 ensure unprecedented levels of consistency and reliability, making it the ideal embedded solution for G.hn-enabled consumer electronics devices, gateways, and set-top boxes for whole-home networking of multiple HD and 3DTV video streams, etc. The CG5300 series supports 1 Gbps physical layer (PHY) bit rate for multimedia and data distribution. The CG5300 transceivers support network level and device level QoS and are optimized to deliver multiple streams of 4K and HD video content, 3DTV video traffic, audio content, data, gaming, and Voice over Internet Protocol (VoIP). The MIMO feature (supported by CG5321) uses all three wires in the power outlet (phase, neutral, and ground) to enable the best traffic delivery (e.g., IPTV traffic) over power lines, even in the presence of surge protectors, circuit breakers and across multiple phases. The MIMO capability achieves unprecedented coverage across power outlets, higher guaranteed throughput, and better immunity to noise, while maintaining compatibility with ITU-T G.hn recommendations.
Features
- Compliant with ITU-T G.hn Recommendation (G.9960/1/2/4) [1, 2, 3, 5] over all existing wires: power line, coax, and phone line.
- Compliant with ITU-T G.hn-MIMO Recommendation (G.9963) [4] over power line, extending coverage, improving the network’s immunity to noise and delivering a higher throughput.
- Compliant with ITU-T G.9954 Recommendation (HomePNATM 3.1)[6].
- The G.hn modem default transmission frequency bands can be modified by a customized firmware according to regulation, restrictions and customer requirements. For example, the default transmission bands can be limited to 2 - 30MHz PHY rate up to 1 Gbps.
- Plug & Play solution – Auto configuration. Self-installable over all three media.
- Smart power saving modes.
- Supports both G.hn master and G.hn endpoint applications.
- Supports coordination and coexistence with neighboring networks.
- Coexists with xDSL, terrestrial, and satellite TV.
- Implements OFDM multi-carrier modulation, advanced error correction codes, advanced channel adaptation, and noise mitigation schemes.
- Supports 4096/1024/512/256/128/64/32/16/ 8-QAM, QPSK, BPSK
- Robust modulation schemes employing diversity in time and frequency.
- MAC methods: CSMA/CA, TDMA, and CSMA.
- RGMII and MII host interfaces. Supports MAC and PHY modes.
- Embedded Fast Ethernet.
- Comprehensive traffic classification for QoS and flow definition, analysis of layers 2 to 4.
- Guaranteed Quality of Service (QoS), support for priority-based and parameter-based QoS.
- Device-level QoS.
- Supports IPv6 and IPv4.
- Manages multicast using IGMP v1 - 3 and MLD v1 - 2.
- AES 128-bit based encryption with key management for secure communication
- Instant Privacy. Also supports legacy pushbutton-based privacy mechanism.
- Support for Broadband Forum’s TR69 and data model.
- Quick system troubleshooting using built-in diagnostic tools and APIs.
- Performance quality Light Emitting Diode (LED) indication.
- Remote management and diagnostics for faster installation.
- Field-upgradeable firmware.
- Fully configurable device able to integrate customized functionality.
- CG5315, CG5331: Green package, commercial package: -10℃ ÷ 70℃.
- CG5321: Green package, industrial package: -40℃ ÷ 85℃.
Applications
- Industrial IoT applications like Smart Grid (meters, gateways, monitor/management interface), Smart buildings (HVAC, Lighting, elevator, Safety, Security etc), smart cities (street lighting, parking meters etc) and Industry4.0
- Solar PV or wind turbine systems monitoring and diagnoses
- Data backhaul for VLC (Visible Light Communications)
- Networking in Train, Ships and other vehicles
- Video doorbell
- Data backhaul for 5G/4G LTE Home networks
- 4K, 3D, High Definition (HD) and Standard Definition (SD) in-home video distribution
- Multi-room DVR Video and audio streaming in Media Gateway (IPTV) applications
- Thin clients
- Voice Over IP (VoIP)
- Shared Broadband Internet Access
- PC file and application sharing
- Security and Surveillance (home monitoring)
- Home Health Care
- Gaming
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.9526 | $ 14.95 |
| 152+ | $ 5.9672 | $ 907.01 |
| 456+ | $ 5.7673 | $ 2629.89 |
| 1,064+ | $ 5.6696 | $ 6032.45 |
Standard Packaging152/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

