LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SCC2130-D08-05 product image
Images for reference only

muRata SCC2130-D08-05RoHS

Manufacturer
MPN
SCC2130-D08-05
LCSC Part #
C17638700
Packaging
-
Customer #
Key Attributes
SPI IMU (accelerometer + gyroscope) Multifunction RoHS
Datasheetpdf iconmuRata SCC2130-D08-05

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Multifunction
ManufacturermuRata
Packaging-
Voltage - Supply3V~3.6V
Accelerometer Sensing AxisX,Y,Z
Output Bits16bit
Cache Size-
Gyroscope Measurement Range (MAX)±125dps
Standby Current-
Operating Temperature-40℃~+125℃
InterfaceSPI
Acceleration Measurement Range (MAX)±6g
Sensor TypeIMU (accelerometer + gyroscope)
FeaturesSupport over-range detection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.6779$ 58.68
200+$ 23.4133$ 4682.66
500+$ 22.6312$ 11315.60
1,000+$ 22.244$ 22244.00
Standard Packaging50/Full Reel
Better price for more quantity?
$