LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-110-02-L-D-LC-K-TR product image
Images for reference only

Samtec TFM-110-02-L-D-LC-K-TRRoHS

Manufacturer
MPN
TFM-110-02-L-D-LC-K-TR
LCSC Part #
C17637473
Packaging
SMD
Customer #
Key Attributes
2 -55℃~+125℃ 1.27mm SMD Headers, Male Pins RoHS
Datasheetpdf iconSamtec TFM-110-02-L-D-LC-K-TR
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Number of Rows2
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Contact PlatingTin
Row Spacing1.27mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging450
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.2395$ 7.24
200+$ 2.8889$ 577.78
450+$ 2.792$ 1256.40
900+$ 2.7444$ 2469.96
Standard Packaging450/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.