Lumileds L1HX-27702P0000000
| Manufacturer | |
| MPN | L1HX-27702P0000000 |
| LCSC Part # | C17637181 |
| Packaging | SMD3535-2P |
| Customer # | |
| Key Attributes | 2700K 120° 700mA White 2.8V SMD3535-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Packaging | SMD3535-2P | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LUXEON HL2X is a high-power domed emitter designed specifically for outdoor and industrial applications like streetlights and high bay luminaires. The package is designed to deliver superior output, efficacy, color stability and longevity regardless of application or environment. LUXEON HL2X utilizes an industry standard 3535 package with 3-stripe footprint. This compatibility allows for efficient and simpler conversion to the better performing LUXEON HL2X from any other similar platform.
Features
- Most usable light in application with a design emphasis on Beam Angle, Field Angle, Color Over Angle, and Optical Efficiency performance
- CSP die technology enables high efficacy and high driving current capability in unique applications
- Industry standard 3535 package with 3-stripe footprint and radiation pattern matched to LUXEON TX for ease of design
- DLC R9 enabled to offer best-in-class color quality for luminaires
- Offered in three different Luminous Flux Performance categories for customer flexibility in design and application
Applications
- High Mast
- Floodlights
- Spottights
- High Bay
- Low Bay
- Torch
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2391 | $ 1.24 |
| 200+ | $ 0.4953 | $ 99.06 |
| 500+ | $ 0.4787 | $ 239.35 |
| 1,000+ | $ 0.4696 | $ 469.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Packaging | SMD3535-2P | |
| Color Temperature | 2700K | |
| Viewing Angle | 120° | |
| Forward Current | 700mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.8V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LUXEON HL2X is a high-power domed emitter designed specifically for outdoor and industrial applications like streetlights and high bay luminaires. The package is designed to deliver superior output, efficacy, color stability and longevity regardless of application or environment. LUXEON HL2X utilizes an industry standard 3535 package with 3-stripe footprint. This compatibility allows for efficient and simpler conversion to the better performing LUXEON HL2X from any other similar platform.
Features
- Most usable light in application with a design emphasis on Beam Angle, Field Angle, Color Over Angle, and Optical Efficiency performance
- CSP die technology enables high efficacy and high driving current capability in unique applications
- Industry standard 3535 package with 3-stripe footprint and radiation pattern matched to LUXEON TX for ease of design
- DLC R9 enabled to offer best-in-class color quality for luminaires
- Offered in three different Luminous Flux Performance categories for customer flexibility in design and application
Applications
- High Mast
- Floodlights
- Spottights
- High Bay
- Low Bay
- Torch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

