MCC GBU4K-BP
| Manufacturer | |
| Mfr. Part # | GBU4K-BP |
| LCSC Part # | C17637076 |
| Package | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 800V 4A GBU |
| Description | Bridge Rectifier 800V 4A Through Hole GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
665 
665
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4451 | $ 2.23 |
50+ | $ 0.3877 | $ 19.39 |
140+ | $ 0.359 | $ 50.26 |
500+ | $ 0.3375 | $ 168.75 |
2,000+ | $ 0.3203 | $ 640.60 |
5,000+ | $ 0.3117 | $ 1558.50 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$