LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. T500164004AQ product image
Images for reference only

Powerex Inc. T500164004AQRoHS

Manufacturer
MPN
T500164004AQ
LCSC Part #
C17636785
Packaging
TO-209AC(TO-94-4)
Customer #
Key Attributes
150mA 1.6kV One unidirectional thyristor TO-209AC(TO-94-4) SCRs RoHS
Datasheetpdf iconPowerex Inc. T500164004AQ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerPowerex Inc.
PackagingTO-209AC(TO-94-4)
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)3.7V
Current - On State(It(RMS))63A
Operating Temperature-40℃~+125℃
Peak off - state voltage(Vdrm)1.6kV
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Center-fired, dynamic gate
  • All-diffused design
  • Low V<sub>TM</sub>
  • Compression bonding
  • Isolated package
  • Low thermal resistance
  • High surge current capability
  • Low gate current

Applications

AI Translation

Phase control, motor control, power supply

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 286.5874$ 286.59
200+$ 114.3507$ 22870.14
500+$ 110.5294$ 55264.70
1,000+$ 108.6419$ 108641.90
Standard Packaging1/Full Bag
Better price for more quantity?
$