LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8002CA 32.0000M-PCML0 product image
Images for reference only

EPSON SG-8002CA 32.0000M-PCML0RoHS

Manufacturer
MPN
SG-8002CA 32.0000M-PCML0
LCSC Part #
C17635949
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
Datasheetpdf iconEPSON SG-8002CA 32.0000M-PCML0

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD7050-4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1 MHz to 125 MHz
  • Supply voltage: 3.0 V / 3.3 V / 5.0 V
  • Function: Output enable(OE) or Standby(ST)
  • Short mass production lead time by PLL technology
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4048$ 1.40
200+$ 0.5604$ 112.08
500+$ 0.5413$ 270.65
1,000+$ 0.5334$ 533.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$