Advanced Linear Devices ALD810025SCLI
| Manufacturer | |
| MPN | ALD810025SCLI |
| LCSC Part # | C17635843 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 500mW SOIC-16 Special Purpose Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Special Purpose Transistors | |
| Manufacturer | Advanced Linear Devices | |
| Packaging | SOIC-16 | |
| Pd - Power Dissipation | 500mW | |
| Operating Temperature | -40℃~+85℃ | |
| type | - | |
| Number | 4 N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6874 | $ 9.69 |
| 200+ | $ 3.8655 | $ 773.10 |
| 500+ | $ 3.7365 | $ 1868.25 |
| 1,000+ | $ 3.6728 | $ 3672.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

