enDAQ S4-E2000D40
| Manufacturer | |
| MPN | S4-E2000D40 |
| LCSC Part # | C17634471 |
| Packaging | - |
| Customer # | |
| Key Attributes | IMU (accelerometer + gyroscope) Multifunction RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Multifunction | |
| Manufacturer | enDAQ | |
| Packaging | - | |
| Voltage - Supply | - | |
| Output Bits | - | |
| Accelerometer Sensing Axis | - | |
| Cache Size | - | |
| Gyroscope Measurement Range (MAX) | 2000dps | |
| Standby Current | - | |
| Operating Temperature | -10℃~+80℃ | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±2000g | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4587.1374 | $ 4587.14 |
| 200+ | $ 4308.2383 | $ 861647.66 |
| 500+ | $ 4164.2727 | $ 2082136.35 |
| 1,000+ | $ 4093.1368 | $ 4093136.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

