LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DP8420V-33 product image
Images for reference only

TI DP8420V-33

Manufacturer
MPN
DP8420V-33
LCSC Part #
C17634285
Packaging
PLCC-68(25.1x25.1)
Customer #
Key Attributes
DP8420V-33 Dynamic RAM Controller/Drivers
Datasheetpdf iconTI DP8420V-33

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory Controllers
ManufacturerTI
PackagingPLCC-68(25.1x25.1)
Operating Temperature0℃~+70℃
Voltage - Supply5V
FeaturesPower-up/reset configuration

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The DP8420V/21V/22V-33, DP84T22-25 dynamic RAM controllers provide a low cost, single chip interface between dynamic RAM and all 8-, 16- and 32-bit systems. The DP8420V/21V/22V-33, DP84T22-25 generate all the required access control signal timing for DRAMs. An on-chip refresh request clock is used to automatically refresh the DRAM array. Refreshes and accesses are arbitrated on chip. If necessary, a WAIT or DTACK output inserts wait states into system access cycles, including burst mode accesses. RAS low time during refreshes and RAS precharge time after refreshes and back to back accesses are guaranteed through the insertion of wait states. Separate on-chip precharge counters for each RAS output can be used for memory interleaving to avoid delayed back to back accesses because of precharge. An additional feature of the DP8422V, DP84T22 is two access ports to simplify dual accessing. Arbitration among these ports and refresh is done on chip. To make board level circuit testing easier the DP84T22 incorporates TRI-STATE output buffers.

Features

AI Translation
  • On chip high precision delay line to guarantee critical DRAM access timing parameters
  • microCMOS process for low power
  • High capacitance drivers for RAS, CAS, WE and DRAM address on chip
  • On chip support for nibble, page and static column DRAMs
  • TRI-STATE outputs (DP84T22 only)
  • Byte enable signals on chip allow byte writing in a word size up to 32 bits with no external logic
  • Selection of controller speeds: 25 MHz and 33 MHz
  • On board Port A/Port B (DP8422V, DP84T22 only)/refresh arbitration logic
  • Direct interface to all major microprocessors (application notes available)
  • 4 RAS and 4 CAS drivers (the RAS and CAS configuration is programmable)
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.6792$ 74.68
200+$ 29.7989$ 5959.78
500+$ 28.8019$ 14400.95
1,000+$ 28.3111$ 28311.10
Standard Packaging1/Full Bag
Better price for more quantity?
$