PULSE PE-92101KNL
| Manufacturer | |
| Mfr. Part # | PE-92101KNL |
| LCSC Part # | C17634028 |
| Package | Through Hole,16.5x11.4mm |
| Customer # | |
| Key Attributes | FIXED IND 50uH 2.6A 71mΩ Through Hole,16.5x11.4mm |
| Description | 2.6A 50uH ±20% 71mΩ Through Hole,16.5x11.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Package | Through Hole,16.5x11.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0175 | $ 1.02 |
160+ | $ 0.4064 | $ 65.02 |
480+ | $ 0.3937 | $ 188.98 |
960+ | $ 0.3858 | $ 370.37 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$