TI HSP48410GM-25/883
| Manufacturer | |
| MPN | HSP48410GM-25/883 |
| LCSC Part # | C17633041 |
| Packaging | CPGA-84(29.5x29.5) |
| Customer # | |
| Key Attributes | HSP48410/883 Histogrammer/Accumulating Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Packaging | CPGA-84(29.5x29.5) | |
| Features | Power-up/reset configuration | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- This Circult is Processed In Accordance to MIL-STD883 and is Fuily Conformant Under the Provislons of Paragraph 1.2.1.
- 10-Bit Pixel Data
- 4k x 4k Frame Sizes
- Asynchronous Flash Clear Pin
- Fully Asynchronous 16-Bit or 24-Bit Host Interface
- DC to 33MHz Clock Rate
Features
AI Translation
- 10-Bit Pixel Data
- 4k x 4k Frame Sizes
- Asynchronous Flash Clear Pin
- Fully Asynchronous 16-Bit or 24-Bit Host Interface
- DC to 33MHz Clock Rate
Applications
AI Translation
- Histogramming
- Histogram Equalization
- Image and Slgnal Analysis
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 213.5427 | $ 213.54 |
| 200+ | $ 85.2048 | $ 17040.96 |
| 500+ | $ 82.3588 | $ 41179.40 |
| 1,000+ | $ 80.9513 | $ 80951.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Specialized ICs | |
| Manufacturer | TI | |
| Packaging | CPGA-84(29.5x29.5) | |
| Features | Power-up/reset configuration | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- This Circult is Processed In Accordance to MIL-STD883 and is Fuily Conformant Under the Provislons of Paragraph 1.2.1.
- 10-Bit Pixel Data
- 4k x 4k Frame Sizes
- Asynchronous Flash Clear Pin
- Fully Asynchronous 16-Bit or 24-Bit Host Interface
- DC to 33MHz Clock Rate
Features
AI Translation
- 10-Bit Pixel Data
- 4k x 4k Frame Sizes
- Asynchronous Flash Clear Pin
- Fully Asynchronous 16-Bit or 24-Bit Host Interface
- DC to 33MHz Clock Rate
Applications
AI Translation
- Histogramming
- Histogram Equalization
- Image and Slgnal Analysis
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

