ROHM SP8K32FRATB
| Manufacturer | |
| Mfr. Part # | SP8K32FRATB |
| LCSC Part # | C17632883 |
| Package | SOP-8 |
| Customer # | |
| Description | 60V 4.5A 73mΩ@4.5V,4.5A 2.5V@1mA 2W SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500 
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8381 | $ 0.84 |
10+ | $ 0.6724 | $ 6.72 |
30+ | $ 0.5879 | $ 17.64 |
100+ | $ 0.5066 | $ 50.66 |
500+ | $ 0.4575 | $ 228.75 |
1,000+ | $ 0.4314 | $ 431.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$