LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CAL-CHIP ELECTRONICS, INC. GMC21CG180J100NTD product image
Images for reference only

CAL-CHIP ELECTRONICS, INC. GMC21CG180J100NTDRoHS

Manufacturer
MPN
GMC21CG180J100NTD
LCSC Part #
C17632447
Packaging
0805
Customer #
Key Attributes
18pF C0G ±5% 100V 0805 Ceramic Capacitors RoHS
Datasheetpdf iconCAL-CHIP ELECTRONICS, INC. GMC21CG180J100NTD
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerCAL-CHIP ELECTRONICS, INC.
Packaging0805
Capacitance18pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating100V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Compact size, high capacitance
  • Excellent high-frequency characteristics
  • COG (NPO): Capacitance change of 0–30ppm/°C with temperature variation, less than -0.3%/°C over -55°C to +125°C, typical lifetime capacitance change less than -0.1%, no aging characteristics
  • Ultra-stable Class I dielectric: Linear temperature coefficient, low loss, negligible change in electrical performance over time, voltage, and frequency
  • Stable Class II dielectric
  • Z5U: Despite capacitance instability, widely used for its compact size, wide temperature range, low ESL, low ESR, and excellent frequency response — particularly suited for decoupling applications requiring only minimum capacitance values
  • Y5V: General-purpose use within a limited temperature range; capacitance change of +22% to -82% over -30°C to +85°C operating temperature range; high dielectric constant enables very high capacitance values (up to 100μF) in small package sizes
  • High capacitance per unit volume: General-purpose product

Applications

AI Translation
  • Compatible with SMT assembly equipment