ROHM DTC114GU3T106
| Manufacturer | |
| MPN | DTC114GU3T106 |
| LCSC Part # | C17632343 |
| Packaging | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | 50V 30 100mA 1 NPN (Pre-Biased) 200mW SC-70(SOT-323) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors
- Built-in bias resistors allow inverter circuit configuration without external input resistors (see internal circuit)
- Complementary PNP type: DTA114G series
- Lead-free / RoHS compliant
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
In-Stock: 450
450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0923 | $ 0.46 |
| 50+ | $ 0.0904 | $ 4.52 |
| 150+ | $ 0.0891 | $ 13.37 |
| 500+ | $ 0.0878 | $ 43.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-70(SOT-323) | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 30 | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors
- Built-in bias resistors allow inverter circuit configuration without external input resistors (see internal circuit)
- Complementary PNP type: DTA114G series
- Lead-free / RoHS compliant
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



