VISHAY VS-P434
| Manufacturer | |
| MPN | VS-P434 |
| LCSC Part # | C17632295 |
| Packaging | - |
| Customer # | |
| Key Attributes | 130mA 60mA 1kV 4 SCR SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 130mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Current - On State(It(RMS)) | 40A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| SCR Type | 4 SCR | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VS - P400 series integrated power circuits consist of power thyristors and power diodes configured in a single package. The isolated baseplate greatly simplifies mechanical design, offering advantages of reduced cost and smaller size. Applications include power supplies, control circuits, and battery chargers.
Features
AI Translation
- Glass passivated junction for higher reliability
- Electrically isolated base plate, RoHS compliant
- Up to 1200 VRRM/VDRM
- High dynamic characteristics
- Wide range of circuit configuration options
- Simplified mechanical design and assembly
- UL E78996 certified
Applications
AI Translation
Power Supply, Control Circuit, Battery Charger
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.1829 | $ 44.18 |
| 200+ | $ 17.6297 | $ 3525.94 |
| 500+ | $ 17.0408 | $ 8520.40 |
| 1,000+ | $ 16.7504 | $ 16750.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

