APAQ 6R3AR5K561M0609C
| Manufacturer |
APAQ
Asian Brands |
| Mfr. Part # | 6R3AR5K561M0609C |
| LCSC Part # | C176316 |
| Package | Through Hole,D6.3xL9mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 6.3V TH |
| Description | 560uF ±20% 6.3V Through Hole,D6.3xL9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Package | Through Hole,D6.3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
155
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0892 | $ 0.45 |
50+ | $ 0.0714 | $ 3.57 |
150+ | $ 0.0625 | $ 9.38 |
500+ | $ 0.0539 | $ 26.95 |
2,500+ | $ 0.0486 | $ 121.50 |
5,000+ | $ 0.0459 | $ 229.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$