LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Triad Magnetics VPP10-250-B product image
Images for reference only

Triad Magnetics VPP10-250-BRoHS

Manufacturer
MPN
VPP10-250-B
LCSC Part #
C17630696
Packaging
Through Hole-8P,41.3x33.3mm
Customer #
Key Attributes
Through Hole-8P,41.3x33.3mm Power Transformers RoHS
Datasheetpdf iconTriad Magnetics VPP10-250-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.0425$ 14.04
210+$ 5.6031$ 1176.65
490+$ 5.4158$ 2653.74
980+$ 5.3237$ 5217.23
Standard Packaging70/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole-8P,41.3x33.3mm
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)4kV
Secondary Side Voltage5V;10V
Output Current500mA;250mA
Primary Side Voltage115V;230V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging70
Sales UnitPiece