LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTM50AM35FTG product image
Images for reference only

MICROCHIP APTM50AM35FTGRoHS

Manufacturer
MPN
APTM50AM35FTG
LCSC Part #
C17630282
Packaging
-
Customer #
Key Attributes
99A 781W 39mΩ@10V 5V FET, MOSFET Arrays RoHS
Datasheetpdf iconMICROCHIP APTM50AM35FTG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 201.6991$ 201.70
200+$ 189.4357$ 37887.14
500+$ 183.105$ 91552.50
1,000+$ 179.9766$ 179976.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerMICROCHIP
Packaging-
ConfigurationHalf-Bridge
Current - Continuous Drain(Id)99A
Pd - Power Dissipation781W
RDS(on)39mΩ@10V
Gate Threshold Voltage (Vgs(th))5V
Drain to Source Voltage500V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)200pF
Number-
Input Capacitance(Ciss)14nF
Gate Charge(Qg)280nC
Operating Temperature-40℃~+150℃
Output Capacitance(Coss)2.8nF

Introduction

AI Translation

NPT2010 is a GaN HEMT general-purpose amplifier optimized for operation from DC to 2.2 GHz. The device supports CW, pulsed, and linear operating modes, delivering 100 W (50 dBm) output power in an industry-standard metal-ceramic package with bolt-down flange.

Features

AI Translation
  • Power MOS 7 Fast Recovery Epitaxial Diode FET (FREDFET)
  • Low on-state resistance (RDson)
  • Low input capacitance and Miller capacitance
  • Low gate charge
  • Fast intrinsic reverse diode
  • Avalanche energy rated
  • Rugged and robust
  • Kelvin source for easy drive
  • Ultra-low stray inductance
  • Symmetrical design
  • Lead frame for power connections
  • Integrated NTC thermistor for temperature monitoring
  • Highly integrated

Applications

AI Translation
  • Welding converters
  • Switch-mode power supplies
  • Uninterruptible power supplies